
JA3D-C1001301 | |
|---|---|
DigiKey Part Number | 2646-JA3D-C1001301-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001301 |
Description | PA 4500 WHT, 2.85MM, 0.75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament White PA (Polyamide) 0.112" (2.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Filament Material | PA (Polyamide) | |
Color | White | |
Filament Diameter | 0.112" (2.85mm) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.74000 | £43.74 |
| Unit Price without VAT: | £43.74000 |
|---|---|
| Unit Price with VAT: | £52.48800 |

