
VUE22-12NO7 | |
|---|---|
DigiKey Part Number | VUE22-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUE22-12NO7 |
Description | BRIDGE RECT 3P 1.2KV 24A ECOPAC1 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VUE22-12NO7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 24 A | |
Voltage - Forward (Vf) (Max) @ If | 2.01 V @ 10 A | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £10.91560 | £272.89 |
| Unit Price without VAT: | £10.91560 |
|---|---|
| Unit Price with VAT: | £13.09872 |

