
VBO68-16NO7 | |
|---|---|
DigiKey Part Number | VBO68-16NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBO68-16NO7 |
Description | BRIDGE RECT 1P 1.6KV 68A ECOPAC1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.14 V @ 30 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case ECO-PAC1 |
Technology Standard | Supplier Device Package ECO-PAC1 |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 68 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.75000 | £18.75 |
| 25 | £12.17760 | £304.44 |
| 100 | £10.62040 | £1,062.04 |
| 500 | £10.23078 | £5,115.39 |
| Unit Price without VAT: | £18.75000 |
|---|---|
| Unit Price with VAT: | £22.50000 |

