
MISM-7R5-10-15 | |
|---|---|
DigiKey Part Number | 238-MISM-7R5-10-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MISM-7R5-10-15 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 450 µs | |
Release Time | 200 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.540" (13.72mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | 0.090" (2.28mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.00741 | £3,022.23 |
| Unit Price without VAT: | £1.00741 |
|---|---|
| Unit Price with VAT: | £1.20889 |

