
MCMA700PD1600CB | |
|---|---|
DigiKey Part Number | 238-MCMA700PD1600CB-ND |
Manufacturer | |
Manufacturer Product Number | MCMA700PD1600CB |
Description | SCR MODULE 1.6KV 1200A COMPACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1200 A Series Connection - SCR/Diode Chassis Mount ComPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 700 A | |
Current - On State (It (RMS)) (Max) | 1200 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 19000A, 20500A | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ComPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £150.20000 | £150.20 |
| 12 | £140.72667 | £1,688.72 |
| Unit Price without VAT: | £150.20000 |
|---|---|
| Unit Price with VAT: | £180.24000 |

