
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 188 A | |
Current - Collector Pulsed (Icm) | 490 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 100A | |
Power - Max | 1150 W | |
Switching Energy | 6.5mJ (on), 2.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 270 nC | |
Td (on/off) @ 25°C | 32ns/123ns | |
Test Condition | 600V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.50000 | £22.50 |
| 30 | £14.65900 | £439.77 |
| 120 | £14.18133 | £1,701.76 |
| Unit Price without VAT: | £22.50000 |
|---|---|
| Unit Price with VAT: | £27.00000 |

