
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 5.5 A | |
Current - Collector Pulsed (Icm) | 13.5 A | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 2A | |
Power - Max | 32 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 10.5 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.17000 | £21.17 |
| 30 | £13.72033 | £411.61 |
| 120 | £13.13617 | £1,576.34 |
| Unit Price without VAT: | £21.17000 |
|---|---|
| Unit Price with VAT: | £25.40400 |

