Low-Side Gate Driver IC Non-Inverting 8-DFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDD504D2T/R

DigiKey Part Number
IXDD504D2T/R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXDD504D2T/R
Description
IC GATE DRVR LOW-SIDE 8DFN
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN (4x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
9ns, 8ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types