
IXBK75N170A | |
|---|---|
DigiKey Part Number | IXBK75N170A-ND |
Manufacturer | |
Manufacturer Product Number | IXBK75N170A |
Description | IGBT 1700V 110A TO-264AA |
Customer Reference | |
Detailed Description | IGBT 1700 V 110 A 1040 W Through Hole TO-264AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 110 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 42A | |
Power - Max | 1040 W | |
Switching Energy | 3.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 358 nC | |
Td (on/off) @ 25°C | 26ns/418ns | |
Test Condition | 1360V, 42A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 360 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264AA | |
Base Product Number |

