Diode Array 1 Pair Common Cathode 30 V 25A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK48-003BS-TRL

DigiKey Part Number
238-DSSK48-003BS-TRLTR-ND - Tape & Reel (TR)
238-DSSK48-003BS-TRLCT-ND - Cut Tape (CT)
238-DSSK48-003BS-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSSK48-003BS-TRL
Description
DIODE ARR SCHOTT 30V 25A TO263AA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 25A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
25A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.20143£961.14
1,600£1.15111£1,841.78
Manufacturers Standard Package
Unit Price without VAT:£1.20143
Unit Price with VAT:£1.44172