


DSS6-0025BS-TRL | |
|---|---|
DigiKey Part Number | DSS6-0025BS-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS6-0025BS-TRL |
Description | DIODE SCHOTTKY 25V 6A TO252AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.59231 | £1,480.78 |
| 5,000 | £0.57990 | £2,899.50 |
| Unit Price without VAT: | £0.59231 |
|---|---|
| Unit Price with VAT: | £0.71077 |

