Diode Array 1 Pair Series Connection 1200 V 60A Through Hole i4-Pac™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEE55-24N1F

DigiKey Part Number
DSEE55-24N1F-ND
Manufacturer
Manufacturer Product Number
DSEE55-24N1F
Description
DIODE ARRAY GP 1200V 60A I4PAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 60A Through Hole i4-Pac™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
2.45 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
220 ns
Current - Reverse Leakage @ Vr
1 mA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
i4-Pac™-3
Supplier Device Package
i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£29.18000£29.18
25£20.62600£515.65
100£19.40060£1,940.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£29.18000
Unit Price with VAT:£35.01600