Parametric Equivalent

CLA40MT1200NPZ-TUB | |
|---|---|
DigiKey Part Number | 238-CLA40MT1200NPZ-TUB-ND |
Manufacturer | |
Manufacturer Product Number | CLA40MT1200NPZ-TUB |
Description | TRIAC 1.2KV 44A TO263HV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1.2 kV 44 A Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 44 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 215A | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £2.36720 | £3,314.08 |
| Unit Price without VAT: | £2.36720 |
|---|---|
| Unit Price with VAT: | £2.84064 |


