
LIA100P | |
|---|---|
DigiKey Part Number | LIA100P-ND |
Manufacturer | |
Manufacturer Product Number | LIA100P |
Description | IC OPAMP ISOL 2CIR 16FLATPACK |
Customer Reference | |
Detailed Description | Isolation IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LIA100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolation | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |

