Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
IX4340NE

IXDF602SITR

DigiKey Part Number
212-IXDF602SITR-ND - Tape & Reel (TR)
212-IXDF602SITRCT-ND - Cut Tape (CT)
212-IXDF602SITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXDF602SITR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7.5ns, 6.5ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.69000£1.69
10£1.25000£12.50
25£1.14040£28.51
100£1.02010£102.01
250£0.96272£240.68
500£0.92814£464.07
1,000£0.89970£899.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.87628£1,752.56
4,000£0.85700£3,428.00
6,000£0.84735£5,084.10
Manufacturers Standard Package
Unit Price without VAT:£1.69000
Unit Price with VAT:£2.02800