Telecom IC DC Signal Termination 16-MLP (7x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1465MTR

DigiKey Part Number
CLA271TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC1465MTR
Description
IC TELECOM INTERFACE 16MLP
Customer Reference
Detailed Description
Telecom IC DC Signal Termination 16-MLP (7x6)
EDA/CAD Models
CPC1465MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
DC Signal Termination
Interface
ISDN, SHDSL
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Power (Watts)
1 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VDFN Exposed Pad
Supplier Device Package
16-MLP (7x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.