
ZEDBL25-P-BA | |
|---|---|
DigiKey Part Number | ZEDBL25-P-BA-ND |
Manufacturer | |
Manufacturer Product Number | ZEDBL25-P-BA |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Ground Strap, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.04000 | £4.04 |
| 10 | £3.43100 | £34.31 |
| 25 | £3.21520 | £80.38 |
| 50 | £3.06200 | £153.10 |
| 100 | £2.91560 | £291.56 |
| 250 | £2.73308 | £683.27 |
| 500 | £2.60268 | £1,301.34 |
| 1,000 | £2.47856 | £2,478.56 |
| 3,000 | £2.29391 | £6,881.73 |
| Unit Price without VAT: | £4.04000 |
|---|---|
| Unit Price with VAT: | £4.84800 |

