
WFB6-14S-2S-CE-F0 | |
|---|---|
DigiKey Part Number | WFB6-14S-2S-CE-F0-ND |
Manufacturer | |
Manufacturer Product Number | WFB6-14S-2S-CE-F0 |
Description | CONN CIRCULAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | - | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £353.18660 | £17,659.33 |
| Unit Price without VAT: | £353.18660 |
|---|---|
| Unit Price with VAT: | £423.82392 |

