
VG96929B2-18ZN | |
|---|---|
DigiKey Part Number | 1003-VG96929B2-18ZN-ND |
Manufacturer | |
Manufacturer Product Number | VG96929B2-18ZN |
Description | VG96929B2-18ZN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18H5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IPX8 - Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 150A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | 0.787" (20.00mm) | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | Aluminum Alloy, Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £350.32800 | £1,751.64 |
| Unit Price without VAT: | £350.32800 |
|---|---|
| Unit Price with VAT: | £420.39360 |

