


TNA24CA02-26L | |
|---|---|
DigiKey Part Number | TNA24CA02-26L-ND |
Manufacturer | |
Manufacturer Product Number | TNA24CA02-26L |
Description | CONN BACKSHELL ADPT SZ24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 24 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Material Nylon |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features External Grooves |
Type Backshell, Heat Shrink Adapter | Includes 1 pc - 1 Backshell |
Diameter - Outside 1.634" (41.50mm) | For Use With/Related Products Trident Neptune Connectors |
Shell Size - Insert 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.40000 | £7.40 |
| 10 | £6.28700 | £62.87 |
| 25 | £5.89280 | £147.32 |
| 50 | £5.61140 | £280.57 |
| 100 | £5.34360 | £534.36 |
| 250 | £5.00920 | £1,252.30 |
| 500 | £4.77026 | £2,385.13 |
| 1,000 | £4.54286 | £4,542.86 |
| Unit Price without VAT: | £7.40000 |
|---|---|
| Unit Price with VAT: | £8.88000 |

