36 Rectangular Connectors - Housings Receptacle Gray 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Rectangular Connectors - Housings Receptacle Gray 0.200" (5.08mm)
ITT Cannon's Trident Connectors

TFR36RA10

DigiKey Part Number
1003-2219-ND
Manufacturer
Manufacturer Product Number
TFR36RA10
Description
CONN RCPT HSG 36POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Gray 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
4
Row Spacing
0.200" (5.08mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp and Solder
Fastening Type
Latch Holder
Color
Gray
Features
Flame Retardant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.96120£796.12
Manufacturers Standard Package
Unit Price without VAT:£7.96120
Unit Price with VAT:£9.55344