


TFR24RA10 | |
|---|---|
DigiKey Part Number | 1003-2220-ND |
Manufacturer | |
Manufacturer Product Number | TFR24RA10 |
Description | CONN RCPT HSG 24POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Flame Retardant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.97660 | £597.66 |
| Unit Price without VAT: | £5.97660 |
|---|---|
| Unit Price with VAT: | £7.17192 |



