


TFR03AH10 | |
|---|---|
DigiKey Part Number | 1003-2254-ND |
Manufacturer | |
Manufacturer Product Number | TFR03AH10 |
Description | CONN STRAIN RELIEF 3POS PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hood and Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Trident Rectangular Plugs | |
Features | Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.19680 | £439.36 |
| Unit Price without VAT: | £2.19680 |
|---|---|
| Unit Price with VAT: | £2.63616 |


