Image for TD1E9LPC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD1E9LPC

DigiKey Part Number
TD1E9LPC-ND
Manufacturer
Manufacturer Product Number
TD1E9LPC
Description
CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Mfr
Contact Type
Signal
Series
Flange Feature
Cable Side
Packaging
Bulk
Termination
Solder Cup
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Features
Filter, Shielded
Number of Rows
2
Voltage Rating
100V
Mounting Type
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£1,162.17100£23,243.42
Unit Price without VAT:£1,162.17100
Unit Price with VAT:£1,394.60520