
T3P22MC1LZ | |
|---|---|
DigiKey Part Number | T3P22MC1LZ-ND |
Manufacturer | |
Manufacturer Product Number | T3P22MC1LZ |
Description | CONN CONTACT PIN 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.17336 | £586.68 |
| Unit Price without VAT: | £1.17336 |
|---|---|
| Unit Price with VAT: | £1.40803 |













