Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLS-E-GN-C35-M40S | |
|---|---|
DigiKey Part Number | NLS-E-GN-C35-M40S-ND |
Manufacturer | |
Manufacturer Product Number | NLS-E-GN-C35-M40S |
Description | CONN LINE SOURCE 1P SILVER CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Line Source, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 660A | |
Voltage Rating | 1000VAC, 1500VDC | |
Cable Opening | 0.591" ~ 0.906" (15.00mm ~ 23.00mm) | |
Operating Temperature | -30°C ~ 125°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Marine | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £184.73600 | £923.68 |
| Unit Price without VAT: | £184.73600 |
|---|---|
| Unit Price with VAT: | £221.68320 |

