NLDFT-1-BN-L-C240-M50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £301.45600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £296.83600
Datasheet
New at DigiKey
Image for NLDFT-1-BN-L-C240-M50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDFT-1-BN-L-C240-M50

DigiKey Part Number
1003-NLDFT-1-BN-L-C240-M50-ND
Manufacturer
Manufacturer Product Number
NLDFT-1-BN-L-C240-M50
Description
NLDFT-1-BN-L-C240-M50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Line Drain, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Brown
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Locking Pin
Shielding
Current Rating (Amps)
660A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
1.181" ~ 1.496" (30.00mm ~ 38.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£365.70200£1,828.51
Unit Price without VAT:£365.70200
Unit Price with VAT:£438.84240