
MTV1-5SHX01-04 | |
|---|---|
DigiKey Part Number | MTV1-5SHX01-04-ND |
Manufacturer | |
Manufacturer Product Number | MTV1-5SHX01-04 |
Description | MICRO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | - | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £94.59533 | £1,418.93 |
| Unit Price without VAT: | £94.59533 |
|---|---|
| Unit Price with VAT: | £113.51440 |

