
MTV1-19SHX01-04 | |
|---|---|
DigiKey Part Number | MTV1-19SHX01-04-ND |
Manufacturer | |
Manufacturer Product Number | MTV1-19SHX01-04 |
Description | MICRO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 19 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer ITT Cannon, LLC | Shielding Unshielded |
Series | Cable Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Socket to Individual Wire Leads | Base Product Number |
Number of Positions 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £236.31000 | £2,363.10 |
| Unit Price without VAT: | £236.31000 |
|---|---|
| Unit Price with VAT: | £283.57200 |

