
MTV1-13PH001-04 | |
|---|---|
DigiKey Part Number | MTV1-13PH001-04-ND |
Manufacturer | |
Manufacturer Product Number | MTV1-13PH001-04 |
Description | MICRO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 13 | |
Number of Rows | - | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Yellow, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £127.71350 | £2,554.27 |
| Unit Price without VAT: | £127.71350 |
|---|---|
| Unit Price with VAT: | £153.25620 |

