
MTV1-12SCL1-04 | |
|---|---|
DigiKey Part Number | MTV1-12SCL1-04-ND |
Manufacturer | |
Manufacturer Product Number | MTV1-12SCL1-04 |
Description | CONN 12POS SOLDER 24-32AWG GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Connector Solder Gold 24-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 24-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £129.05467 | £1,935.82 |
| Unit Price without VAT: | £129.05467 |
|---|---|
| Unit Price with VAT: | £154.86560 |

