New at DigiKey
Image for MS3100E14S-5P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100E14S-5P

DigiKey Part Number
1003-MS3100E14S-5P-ND
Manufacturer
Manufacturer Product Number
MS3100E14S-5P
Description
MS3100E14S-5P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
0.195" ~ 0.422" (4.95mm ~ 10.72mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£45.23900£2,261.95
Unit Price without VAT:£45.23900
Unit Price with VAT:£54.28680