
MKJ4B6Z6-6EC-K140 | |
|---|---|
DigiKey Part Number | 1003-MKJ4B6Z6-6EC-K140-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4B6Z6-6EC-K140 |
Description | IN-LINE PLUG, ACCESSORY THREAD, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size - Insert 6-6 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation C | Applications Industrial, Medical, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.95000 | £90.95 |
| 10 | £77.31400 | £773.14 |
| 25 | £72.47880 | £1,811.97 |
| 50 | £69.02320 | £3,451.16 |
| 100 | £65.73440 | £6,573.44 |
| Unit Price without VAT: | £90.95000 |
|---|---|
| Unit Price with VAT: | £109.14000 |

