


MKJ1C7F9-19BA | |
|---|---|
DigiKey Part Number | MKJ1C7F9-19BA-ND |
Manufacturer | |
Manufacturer Product Number | MKJ1C7F9-19BA |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 5A |
Shell Size - Insert 9-19 | Voltage Rating 500V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 150°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.70000 | £93.70 |
| 10 | £85.90500 | £859.05 |
| Unit Price without VAT: | £93.70000 |
|---|---|
| Unit Price with VAT: | £112.44000 |

