15, 15 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-30PE-Z7-VR22

DigiKey Part Number
MDSM-30PE-Z7-VR22-ND
Manufacturer
Manufacturer Product Number
MDSM-30PE-Z7-VR22
Description
CONN MICRO-D PLUG 15POS R/A SLDR
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
15, 15 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.8A, 2.5A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.78000£35.78
10£30.41200£304.12
25£28.50880£712.72
66£26.62303£1,757.12
132£25.35379£3,346.70
Manufacturers Standard Package
Unit Price without VAT:£35.78000
Unit Price with VAT:£42.93600