
MDM-BTR-51TE-SJS | |
|---|---|
DigiKey Part Number | 1003-MDM-BTR-51TE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BTR-51TE-SJS |
Description | MDM-BTR - ROUND CABLE EXIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws M2.6, Spring Clip | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £430.24000 | £430.24 |
| 10 | £368.99500 | £3,689.95 |
| Unit Price without VAT: | £430.24000 |
|---|---|
| Unit Price with VAT: | £516.28800 |

