Image for MDM-15SSR-A174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SSR-A174

DigiKey Part Number
1003-MDM-15SSR-A174-ND
Manufacturer
Manufacturer Product Number
MDM-15SSR-A174
Description
CONN MICRO-D RCPT 15POS SLDR CUP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Current Rating (Amps)
3A
Features
Shielded
Voltage Rating
-
Color
Black
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£125.19800£1,251.98
Unit Price without VAT:£125.19800
Unit Price with VAT:£150.23760