
MDM-15PCBR-L61-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-15PCBR-L61-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PCBR-L61-A174 |
Description | CONN MICRO-D PLUG 15POS R/A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Leads | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £108.35000 | £108.35 |
| 10 | £92.10300 | £921.03 |
| 25 | £86.34200 | £2,158.55 |
| 50 | £82.22720 | £4,111.36 |
| Unit Price without VAT: | £108.35000 |
|---|---|
| Unit Price with VAT: | £130.02000 |

