Image for MDB1-37PH001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB1-37PH001

DigiKey Part Number
MDB1-37PH001-ND
Manufacturer
Manufacturer Product Number
MDB1-37PH001
Description
CABLE ASSY D-MIC-D 37P 457.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
37
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Yellow, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£162.75900£1,627.59
Unit Price without VAT:£162.75900
Unit Price with VAT:£195.31080