M83513/31-B02CN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: £68.85000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: £122.18000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: £68.85000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 13
Unit Price: £127.76000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £103.13300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £103.13300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 13
Unit Price: £121.05000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: £111.20000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: £131.13000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £214.06700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: £148.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £204.43800
Datasheet
New at DigiKey
Image for M83513/31-B02CN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/31-B02CN

DigiKey Part Number
1003-M83513/31-B02CN-ND
Manufacturer
Manufacturer Product Number
M83513/31-B02CN
Description
M83513/31-B02CN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£103.13300£1,031.33
Unit Price without VAT:£103.13300
Unit Price with VAT:£123.75960