
M83513/04-G04C | |
|---|---|
DigiKey Part Number | 1003-M83513/04-G04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-G04C |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £298.48000 | £298.48 |
| 10 | £253.75900 | £2,537.59 |
| 25 | £247.37720 | £6,184.43 |
| Unit Price without VAT: | £298.48000 |
|---|---|
| Unit Price with VAT: | £358.17600 |

