
M24308/4-458P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-458P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-458P |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | White | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.19000 | £20.19 |
| 10 | £17.15500 | £171.55 |
| 25 | £16.08120 | £402.03 |
| 50 | £15.31380 | £765.69 |
| 100 | £14.58340 | £1,458.34 |
| 250 | £13.67132 | £3,417.83 |
| 500 | £13.01972 | £6,509.86 |
| Unit Price without VAT: | £20.19000 |
|---|---|
| Unit Price with VAT: | £24.22800 |

