
M24308/4-266Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-266Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-266Z |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.30000 | £21.30 |
| 10 | £18.10100 | £181.01 |
| 25 | £16.96760 | £424.19 |
| 50 | £16.15780 | £807.89 |
| 100 | £15.38720 | £1,538.72 |
| 250 | £14.42496 | £3,606.24 |
| 500 | £13.78006 | £6,890.03 |
| Unit Price without VAT: | £21.30000 |
|---|---|
| Unit Price with VAT: | £25.56000 |

