
M24308/2-285F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-285F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-285F |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.80000 | £34.80 |
| 10 | £29.57700 | £295.77 |
| 25 | £27.72600 | £693.15 |
| 50 | £26.40340 | £1,320.17 |
| 100 | £25.14460 | £2,514.46 |
| 250 | £23.57756 | £5,894.39 |
| Unit Price without VAT: | £34.80000 |
|---|---|
| Unit Price with VAT: | £41.76000 |

