
KPT06F8-3S | |
|---|---|
DigiKey Part Number | 1003-KPT06F8-3S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F8-3S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.30000 | £36.30 |
| 10 | £30.85100 | £308.51 |
| 25 | £28.91960 | £722.99 |
| 50 | £27.54060 | £1,377.03 |
| 100 | £26.22740 | £2,622.74 |
| 250 | £24.69004 | £6,172.51 |
| Unit Price without VAT: | £36.30000 |
|---|---|
| Unit Price with VAT: | £43.56000 |

