
KPT02E8-4P | |
|---|---|
DigiKey Part Number | 1003-KPT02E8-4P-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E8-4P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.16000 | £27.16 |
| 10 | £23.08200 | £230.82 |
| 25 | £21.63720 | £540.93 |
| 50 | £20.60520 | £1,030.26 |
| 100 | £19.62270 | £1,962.27 |
| 250 | £18.39572 | £4,598.93 |
| Unit Price without VAT: | £27.16000 |
|---|---|
| Unit Price with VAT: | £32.59200 |

