Parametric Equivalent

KJA0T25W35PNL | |
|---|---|
DigiKey Part Number | 1003-KJA0T25W35PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJA0T25W35PNL |
Description | KJA0T25W35PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Unshielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJA0T25F35PNL | ITT Cannon, LLC | 0 | 1003-KJA0T25F35PNL-ND | £335.83760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £272.59560 | £6,814.89 |
| Unit Price without VAT: | £272.59560 |
|---|---|
| Unit Price with VAT: | £327.11472 |

