15.00' (4.57m) Power Cord Black J1772, Angled To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black J1772, Angled To Cable
Electric Vehicle Charging Solutions

J2CE3221-15L0A-179

DigiKey Part Number
2266-J2CE3221-15L0A-179-ND
Manufacturer
Manufacturer Product Number
J2CE3221-15L0A-179
Description
CORD 10 AWG J1772 TO CBL 15' BLK
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black J1772, Angled To Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Retail Package
Part Status
Active
Style
Male Plug to Leads
1st Connector
J1772, Angled
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
240VAC
Current Rating (Amps)
32A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.