


IT16-P02 | |
|---|---|
DigiKey Part Number | 1003-IT16-P02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-P02 |
Description | CONTACT PIN - GOLD STAMPED 18-14 |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.33400 | £3.34 |
| 25 | £0.31280 | £7.82 |
| 50 | £0.29820 | £14.91 |
| 100 | £0.28380 | £28.38 |
| 250 | £0.26600 | £66.50 |
| 500 | £0.25330 | £126.65 |
| 1,000 | £0.24120 | £241.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

