Parametric Equivalent
Parametric Equivalent

FRCIR02RFS-18-19S-F80-T54 | |
|---|---|
DigiKey Part Number | FRCIR02RFS-18-19S-F80-T54-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR02RFS-18-19S-F80-T54 |
Description | CONN RCPT FMALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 18-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Painted | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Flame Retardant | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 1.008" (25.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Rubber | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £84.38700 | £843.87 |
| Unit Price without VAT: | £84.38700 |
|---|---|
| Unit Price with VAT: | £101.26440 |

